text.skipToContent text.skipToNavigation

Manufacturer Part #

231-634/019-000

231 Series 4 Position 28-12 AWG 5 mm/0.197" Pin Spacing Male Terminal Block

Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
Wire Gauge: AWG 12
Termination: Cage Clamp
Style: Eurostyle
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$183.00
USD
Quantity
Web Price
50
$3.66
100
$3.14
200
$3.06
250
$3.04
750+
$2.93
Product Variant Information section