text.skipToContent text.skipToNavigation

Manufacturer Part #

235-403

3 Position 5/5.08 mm Pin Spacing PCB Terminal Strip Terminal Block

Mfr. Name: WAGO
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
No of Rows: 1
Wire Gauge: AWG 20-14
Termination: Screw
Style: PCB Terminal Strip
Pitch: 5.08 mm
Color: Grey
Contact Plating: Tin
Current Rating: 24A
Voltage Rating: 630V
Operating Temp Range: -60°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
280
Multiple Of:
7
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$193.20
USD
Quantity
Web Price
7
$0.82
105
$0.715
280
$0.69
700
$0.675
1,750+
$0.655