text.skipToContent text.skipToNavigation

Manufacturer Part #

25.332.3653.1

8113 Series Header 6 Position 5 mm Pitch Euro Style Terminal Block

Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code: 1910
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 6
No of Rows: 1
Wire Gauge: AWG 12
Style: Eurostyle
Pitch: 5 mm
Gender: Male
Color: Black
Contact Plating: Tin
Current Rating: 15A
Voltage Rating: 300V
Features & Applications
The 25.332.3653.1 is a Part of 8113 Series with 6 Position 5 mm Pitch Eurostyle Terminal Block Pin Header.

Features:

  • Connector Type: PCB Terminal Block
  • Series: 8113 S
  • Connector Mounting: PCB
  • Pitch Spacing: 5 mm
  • No of Contacts: 6
  • Wire Size (AWG): 12
  • Contact Plating: Tin
  • Contact Material: Bronze
  • Color: Black
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
80
Factory Lead Time:
6 Weeks
Total
$1.41
USD
Quantity
Web Price
1
$1.41
30
$1.26
100
$1.22
300
$1.17
1,000+
$1.13
Product Variant Information section