text.skipToContent text.skipToNavigation

Manufacturer Part #

25.332.4053.1

8113 Series Header 10 Position 5 mm Pitch Euro Style Terminal Block

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 10
No of Rows: 1
Termination: Screw Flange
Style: Eurostyle
Pitch: 5 mm
Gender: Male
Color: Black
Contact Plating: Tin
Current Rating: 15A
Voltage Rating: 300V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$229.00
USD
Quantity
Web Price
50
$2.29
150
$1.95
250
$1.91
500
$1.87
1,000+
$1.83
Product Variant Information section