text.skipToContent text.skipToNavigation

Manufacturer Part #

25.340.1053.0

8213 Series 10 Position 5.08mm Pitch 12-22AWG Euro Style Terminal Block

Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code: 1834
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 10
No of Rows: 1
Wire Gauge: AWG 12-22
Termination: Screw
Style: Eurostyle
Pitch: 5.08 mm
Gender: Female
Color: Grey
Contact Plating: Tin
Current Rating: 15A
Voltage Rating: 1000V
Features & Applications

The 25.340.1053.0 is a Part of 8213 Series with 10 Position, 5.08 mm Pitch, 12-22 AWG Pluggable Euro Style Terminal Block.

Product Features:

  • Modular spacing: 5.08 mm
  • Connection type: Screw connection
  • Number of poles: 10
  • Mating direction towards connector: 180°
  • Nominal cross section: 2.5 mm²
  • Rated current: 12 A
  • Overvoltage Category I: 1000 V
  • Overvoltage Category II: 400 V
  • Overvoltage Category III: 250 V
  • Rated impulse voltage: 4 kV
  • Wire strip length: 6 mm
  • Minimum cross section solid: 0.14 mm²
  • Maximum cross section solid: 2.5 mm²
  • Minimum cross section fine stranded: 0.14 mm²
  • Current field wiring: 15 A
  • Current factory wiring: 15 A
  • Cross section CSA: 22-12 AWG
  • Type of insulation material: Thermoplastic
  • Colour: Grey
  • Height: 15 mm
  • Length: 50.8 mm
  • Depth: 18.2 mm
  • Material attachment screw: CuSn
  • Material contact base: CuSn
  • Material contact surface: Sn
Pricing Section
Stock:
413
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
697
Factory Lead Time:
6 Weeks
Total
$6.33
USD
Quantity
Web Price
1
$6.33
10
$6.07
30
$5.90
75
$5.76
200+
$5.61
Product Variant Information section