text.skipToContent text.skipToNavigation

Manufacturer Part #

25.340.3953.0

8213 Series 9 Position 5.08 mm Pitch 22-12 AWG PCB Female Terminal Block

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 9
Wire Gauge: AWG 22-12
Termination: Screw
Style: Eurostyle
Features & Applications

The 25.340.3953.0 is a Part of 8213 Series with 9 Position, 5.08 mm Pitch, 12-22 AWG Pluggable Euro Style Terminal Block.

Product Features:

  • Modular spacing: 5.08 mm
  • Connection type: Screw connection
  • Number of poles: 9
  • Mating direction towards connector: 180°
  • Nominal cross section: 2.5 mm²
  • Rated current: 12 A
  • Overvoltage Category I: 1000 V
  • Overvoltage Category II: 400 V
  • Overvoltage Category III: 250 V
  • Rated impulse voltage: 4 kV
  • Wire strip length: 6 mm
  • Minimum cross section solid: 0.14 mm²
  • Maximum cross section solid: 2.5 mm²
  • Minimum cross section fine stranded: 0.14 mm²
  • Cross section UL: 22-12 AWG
  • Voltage UL: 300
  • Current field wiring: 15 A
  • Current factory wiring: 15 A
  • Cross section CSA: 22-12 AWG
  • Voltage CSA: 300 V
  • Current CSA: 15 A
  • Type of insulation material: Thermoplastic
  • Colour: Grey
  • Height: 15 mm
  • Length: 46.62 mm
  • Depth: 18.2 mm
  • Material attachment screw: CuSn
  • Material contact base: CuSn
  • Material contact surface: Sn
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
380
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$306.00
USD
Quantity
Web Price
50
$6.12
100
$5.08
150
$5.00
200
$4.94
250+
$4.90
Product Variant Information section