text.skipToContent text.skipToNavigation

Manufacturer Part #

25.352.4053.0

8213 Series Header 10 Position 5.08 mm Pitch Euro Style Terminal Block

Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code: 1916
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 10
Termination: Screw Flange
Style: Eurostyle
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
250
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
525
Factory Lead Time:
6 Weeks
Total
$467.50
USD
Quantity
Web Price
1
$2.00
30
$1.96
100
$1.91
250
$1.87
750+
$1.83
Product Variant Information section