text.skipToContent text.skipToNavigation

Manufacturer Part #

25.600.3053.0

8142 Series 10 Position 5 mm Pitch 12-22 AWG Euro Style Terminal Block

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code: 2020
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 10
No of Rows: 1
Wire Gauge: AWG 12-22
Termination: Screw
Style: Pluggable
Pitch: 5 mm
Gender: Female
Color: Grey
Contact Plating: Tin
Current Rating: 8A
Voltage Rating: 300V
Features & Applications

The 25.600.3053.0 is a Part of 8142 Series with 10 Position, 5 mm Pitch, 12-22 AWG Pluggable Eurostyle Terminal Block.

Product Features:

  • Modular spacing: 5 mm
  • Number of poles:10
  • Mating direction towards connector: 90°
  • Nominal cross section: 2.5 mm²
  • Rated current: 8 A
  • Overvoltage Category I: 1000 V
  • Overvoltage Category II: 250 V
  • Overvoltage Category III: 200 V
  • Rated impulse voltage: 4
  • wire strip length: 5 mm
  • Minimum cross section solid: 0.14 mm²
  • Maximum cross section solid 4 mm²
  • Cross section UL: 22-12 AWG
  • Voltage UL: 300
  • Current field wiring: 15 A
  • Current factory wiring: 15 A
  • Cross section CSA: 22-12 AWG
  • Voltage CSA: 300 V
  • Current CSA:15 A
  • Type of insulation material: Thermoplastic
  • Colour: Grey
  • Height: 13 mm
  • Length: 50 mm
  • Depth: 11.5 mm
  • Material attachment screw: Steel
  • Material contact base: CuSn
  • Material contact surface: Sn
Pricing Section
Global Stock:
1
USA:
1
50
Factory Stock:Factory Stock:
1,058
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.48
USD
Quantity
Web Price
1
$3.48
20
$3.11
50
$3.01
150
$2.88
400+
$2.78
Product Variant Information section