text.skipToContent text.skipToNavigation

Manufacturer Part #

25.600.3453.0

8142 Series 14 Position 5 mm Pitch 12-22 AWG Euro Style Terminal Block

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 14
Wire Gauge: AWG 12-22
Style: Eurostyle
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$243.00
USD
Quantity
Web Price
50
$4.86
100
$4.12
150
$4.06
250
$3.99
500+
$3.89
Product Variant Information section