text.skipToContent text.skipToNavigation

Manufacturer Part #

25.621.3453.7

8813 B/4 Series 3.81 mm Pitch 4 Pole w/ Screw Flange Grey PCB Female Connector

Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
Wire Gauge: AWG 30-16
Termination: Screw Flange
Style: Eurostyle
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
2,748
Factory Lead Time:
6 Weeks
Total
$322.00
USD
Quantity
Web Price
100
$3.22
200
$2.67
300
$2.63
400
$2.60
500+
$2.58
Product Variant Information section