text.skipToContent text.skipToNavigation

Manufacturer Part #

255-401

1 Position 5.08 mm 28-12 AWG Modular PCB Terminal Block

Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 1920
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 1
No of Rows: 1
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: Modular
Pitch: 5.08 mm
Color: Grey
Contact Plating: Tin
Current Rating: 24A
Voltage Rating: 630V
Operating Temp Range: -60°C to +105°C
Pricing Section
Stock:
4,500
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$44.50
USD
Quantity
Web Price
100
$0.445
400
$0.38
1,500
$0.365
2,500
$0.36
5,000+
$0.355
Product Variant Information section