text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 300

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $6.00
10 $5.65
30 $5.49
75 $5.36
200+ $5.22
Total:

$6.00

USD
Attributes
Attributes Table
Type Terminal Block
No of Poles 5
Wire Gauge AWG 24-8
Termination Cage Clamp
Pitch 7.5 mm
Color Grey
Contact Plating Tin
Current Rating 41A
Voltage Rating 800V to 1000V
Operating Temp Range -60°C to +105°C