text.skipToContent text.skipToNavigation

Manufacturer Part #

282832-8

Buchanan Series 8 Position Green Header Through Hole Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1949
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 8
No of Rows: 1
Termination: Solder
Style: Header
Pitch: 5 mm
Gender: Male
Color: Green
Contact Plating: Tin
Current Rating: 15A
Voltage Rating: 300V
Insulation Resistance: 1000MΩ
Contact Resistance: 15mΩ
Operating Temp Range: -40°C to +110°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,600
USA:
1,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$76.00
USD
Quantity
Web Price
100
$0.76
300
$0.64
400
$0.635
1,000
$0.615
1,500+
$0.61
Product Variant Information section