text.skipToContent text.skipToNavigation

Manufacturer Part #

282847-3

3 Position Single Row 0.05 mm Pitch 12-30 AWG Euro Style Terminal Block

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1927
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Wire Gauge: AWG 30-12
Termination: Solder
Style: Eurostyle
Mounting Method: PCB Mount
Pricing Section
Stock:
1,600
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.96
USD
Quantity
Web Price
1
$0.96
50
$0.885
125
$0.82
300
$0.755
750+
$0.70
Product Variant Information section