text.skipToContent text.skipToNavigation

Manufacturer Part #

282970-1

Buchanan Series 0197 500 mm Vertical Through Hole Euro Style

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1845
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
Style: Header
Color: Red
Mounting Method: Surface Mount
Pricing Section
Stock:
32,403
Minimum Order:
3
Multiple Of:
120
On Order:
0
Factory Stock:Factory Stock:
0
Total
$0.14
USD
Quantity
Web Price
120+
$0.0451
Product Variant Information section