text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 6 Weeks
Minimum Order: 250
Multiple Of: 250
Quantity Web Price
250+ $1.70
Total:

$425.00

USD
Attributes
Attributes Table
Type Terminal Block
No of Poles 5
Wire Gauge AWG 18
Termination Push-In
Pitch 10 mm
Color White
Contact Plating Tin
Current Rating 24A
Voltage Rating 500V