text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,000

On Order: 0
Factory Stock:Factory Stock: 2,090
Factory Lead Time: 5-10 Days
Minimum Order: 100
Multiple Of: 100
Quantity Web Price
100 $0.62
300 $0.54
1,000 $0.525
2,000 $0.515
4,000+ $0.505
Total:

$62.00

USD
Attributes
Attributes Table
Type Terminal Block
No of Poles 2
Wire Gauge AWG 22-12
Termination Cage Clamp
Style Wire to Board
Pitch 5 mm
Color Grey
Current Rating 15A
Voltage Rating 300V