text.skipToContent text.skipToNavigation

Manufacturer Part #

302-N-HDS/05

302 Series 5 Position Panel Mount 8mm Pitch 26-12 AWG Euro Screw Terminal Strip

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 5
Wire Gauge: AWG 20-12
Termination: Screw
Style: Eurostyle
Features & Applications
The 302-N-HDS/05 is a Part of 302 Series, 5 Position 8.00 mm 26-12 AWG Eurostyle Screw Terminal Strips for Panel/Chassis Mounting

The panel and chassis mounted series are ideal for connecting electrical control panels to external power sources, signal sources, other electrical panels and electrical loads of many types and sizes

Specifications:

  • Center to Center Spacing 8 mm (0.315 in.)
  • Nominal Cross Section 1.5 mm2 (2325 mils2)
  • Wire Stripping Length 5 mm (0.20 in.)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$59.50
USD
Quantity
Web Price
50
$1.19
150
$1.03
500
$0.99
1,000
$0.97
2,000+
$0.95
Product Variant Information section