text.skipToContent text.skipToNavigation

Manufacturer Part #

31007105-09

Black 5 Pole 5 mm Centerline 90° Connection Screw Type Pluggable Terminal Block

Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code: 1816
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 9
No of Rows: 1
Termination: Solder
Style: Pluggable
Pitch: 5 mm
Color: Black
Operating Temp Range: -40°C to +105°C
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$158.00
USD
Quantity
Web Price
100+
$1.58
Product Variant Information section