text.skipToContent text.skipToNavigation

Manufacturer Part #

31007110-09

Black 10 Pole 5 mm Centerline Pluggable Screw Type Terminal Block

Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code: 2019
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 9
Wire Gauge: AWG 22-12
Termination: Screw
Style: Eurostyle
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
800
Multiple Of:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,104.00
USD
Quantity
Web Price
800+
$2.63
Product Variant Information section