text.skipToContent text.skipToNavigation

Manufacturer Part #

31073103

310731 Series 3 Position Eurostyle 5.08 mm Pitch AWG 22-12 Screw Terminal Block

Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Wire Gauge: AWG 22-12
Termination: Screw
Style: Eurostyle
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$137.00
USD
Quantity
Web Price
100
$1.37
300
$1.06
500
$1.03
1,000
$1.00
2,000+
$0.97
Product Variant Information section