text.skipToContent text.skipToNavigation

Manufacturer Part #

31093104

310931 Series 4 Position Eurostyle 5.08 mm Pitch AWG 26-16 Screw Terminal Block

Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
Wire Gauge: AWG 26-16
Termination: Screw
Style: Eurostyle
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$223.00
USD
Quantity
Web Price
100
$2.23
200
$1.85
400
$1.80
500+
$1.79
Product Variant Information section