text.skipToContent text.skipToNavigation

Manufacturer Part #

31157105

311571 Series 5 Position Pluggable 5 mm Pitch AWG 28-20 Screw Terminal Block

Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code: 2022
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 5
Wire Gauge: AWG 28-20
Termination: Screw
Style: Pluggable
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$108.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
100
$1.08
300
$0.845
500
$0.825
1,500
$0.785
2,500+
$0.77
Product Variant Information section