text.skipToContent text.skipToNavigation

Manufacturer Part #

31166104-09

4 Position 3.5 mm Pitch 6 A Black Screw Type Terminal Block

Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code: 2028
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 9
Wire Gauge: AWG 28-16
Termination: Screw
Style: Pluggable
Pitch: 3.5 mm
Color: Black
Current Rating: 8A
Voltage Rating: 400V
Operating Temp Range: -40°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Stock:
200
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$121.00
USD
Quantity
Web Price
100+
$1.21
Product Variant Information section