text.skipToContent text.skipToNavigation

Manufacturer Part #

31169105-09

5-pole Black Screw Pluggable Terminal Block with Wire Protector

Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code: 1702
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 5
Wire Gauge: AWG 28-16
Termination: Screw
Style: Pluggable
Pitch: 3.5 mm
Color: Black
Current Rating: 10A
Voltage Rating: 400V
Operating Temp Range: -40°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$159.00
USD
Quantity
Web Price
100+
$1.59
Product Variant Information section