text.skipToContent text.skipToNavigation

Manufacturer Part #

31213108

5.08 mm Centerline RP036xxHBLC Typ 213 Terminal Block

Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code: 2013
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 8
Wire Gauge: AWG 28-12
Termination: Screw
Style: Pluggable
Pitch: 5.08 mm
Gender: Female
Voltage Rating: 250V
Operating Temp Range: -40°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$414.00
USD
Quantity
Web Price
100
$4.14
200
$3.40
300
$3.35
400+
$3.31
Product Variant Information section