text.skipToContent text.skipToNavigation

Manufacturer Part #

31213110

5.08 mm centerline, RP036xxHBLC Typ 213, terminal block

Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 10
No of Rows: 1
Wire Gauge: AWG 28-12
Termination: Screw
Style: Pluggable
Pitch: 5.08 mm
Gender: Female
Color: Black
Current Rating: 12A
Voltage Rating: 300V
Operating Temp Range: -40°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$503.00
USD
Quantity
Web Price
100
$5.03
200
$4.13
300
$4.06
400+
$4.02
Product Variant Information section