text.skipToContent text.skipToNavigation

Manufacturer Part #

31249106

312491 Series 6 Position Pluggable 5.08 mm Pitch AWG 28-12 Screw Terminal Block

Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code: 2036
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 6
Wire Gauge: AWG 28-12
Termination: Screw
Style: Pluggable
Mounting Method: Wire Mount
Pricing Section
Stock:
400
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.62
USD
Quantity
Web Price
1
$2.62
30
$2.12
100
$1.97
250
$1.86
750+
$1.74
Product Variant Information section