text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,000

On Order: 0
Factory Stock:Factory Stock: 11,331
Factory Lead Time: 5-10 Days
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.26
200 $0.20
750 $0.188
2,000 $0.179
7,500+ $0.168
Total:

$0.26

USD
Attributes
Attributes Table
Type Terminal Block
No of Poles 2
Termination Solder
Style Pluggable
Pitch 5 mm
Gender Pin
Color Grey
Current Rating 10A
Voltage Rating 300V