text.skipToContent text.skipToNavigation

Manufacturer Part #

324-FU-HDS/12

12 Position Panel Mount 11.5 mm Spacing Eurostyle Screw Terminal Strip

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 12
Wire Gauge: AWG 8-22
Termination: Screw
Style: Eurostyle
Features & Applications

The 324-FU-HDS/12 is a part of 312 Position Panel Mount 11.5 mm Spacing Eurostyle Screw Terminal Strip.

Features:

  • Center to Center Spacing: 11.500 mm (0.453 in)
  • Nominal Cross Section: 4 mm2 (6200 mils2)
  • Wire Stripping Length: 7.000 mm (0.276 in
  • Molding : Polyamide,
  • Color : Off-white
  • Terminal Body: Nickel plated copper alloy : Stainless steel strip
  • Screw: Slotted head, zinc plated blue passivated, steel substrate M3.5
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$149.50
USD
Quantity
Web Price
50
$2.99
150
$2.52
200
$2.50
500
$2.42
750+
$2.39
Product Variant Information section