text.skipToContent text.skipToNavigation

Manufacturer Part #

339-KF

339 Series 2 Position 20 mm Spacing 18-12 AWG Double Row Terminal Block

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code: 2041
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
No of Rows: 2
Wire Gauge: AWG 18-12
Termination: Screw
Style: Eurostyle
Pitch: 20 mm
Color: White
Current Rating: 34A
Voltage Rating: 400V
Features & Applications

The 339-KF is a part of Ceramic terminal block product line with dual row and terminals are screwed to the socket and cast at the base for insulation and mechanical fastening purposes

Features:

  • Ceramic Double Row Terminal Block
  • Medium Duty
  • With Clamping Screws
  • With Mounting Holes
  • With Spring Washers and Plain Washers
  • Center to Center Spacing: 20 mm (0.788 in)
  • Nominal Cross Section: 4.000 mm2
  • Wire Stripping Length: 10 mm
  • Recommended Voltage Range: 400 V
  • Recommended operating Current: 34 A
  • Wire Range: 18-12 AWG
Pricing Section
Global Stock:
90
USA:
90
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$7.14
USD
Quantity
Web Price
1
$7.14
10
$6.48
30
$6.19
75
$5.95
200+
$5.71
Product Variant Information section