text.skipToContent text.skipToNavigation

Manufacturer Part #

713-1108

16 Position Dual Row 3.5 mm/0.197" Pin Spacing Pluggable Black Terminal Block

Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 16
No of Rows: 2
Wire Gauge: AWG 28-16
Termination: Cage Clamp
Style: Pluggable
Pitch: 3.5 mm
Gender: Female
Color: Black
Contact Plating: Tin
Current Rating: 10A
Voltage Rating: 250V
Operating Temp Range: -60°C to +100°C
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
25
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$300.50
USD
Quantity
Web Price
25
$12.02
50
$10.04
75
$9.85
100
$9.72
125+
$9.62
Product Variant Information section