text.skipToContent text.skipToNavigation

Manufacturer Part #

721-103/037-000

3 Position 5 mm 28-12 AWG Locking Lever Euro Style Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 1819
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
No of Rows: 1
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: Eurostyle
Pitch: 5 mm
Gender: Female
Color: Grey
Contact Plating: Tin
Current Rating: 16A
Voltage Rating: 630V
Operating Temp Range: -60°C to +85°C
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$163.00
USD
Quantity
Web Price
50
$3.26
150
$2.75
200
$2.73
500
$2.65
750+
$2.61
Product Variant Information section