
Manufacturer Part #
721-206/026-000
721 Series 6 Position 7.5 mm/0.197" Pin Spacing Light Grey Female Plug
| |||||||||||
Mfr. Name: | WAGO | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bag Mounting Method:PCB Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Terminal Block |
No of Poles: | 6 |
Wire Gauge: | AWG 12 |
Termination: | Cage Clamp |
Style: | Eurostyle |
Mounting Method: | PCB Mount |
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
50
$5.06
100
$4.29
150
$4.23
250
$4.15
500+
$4.05
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
PCB Mount