text.skipToContent text.skipToNavigation

Manufacturer Part #

734-326

734 Series 35 mm Width Strain Relief Plate (Snap on Tap-off Modules and Strips)

Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 5
Wire Gauge: AWG 14
Termination: Cage Clamp
Style: Eurostyle
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$46.00
USD
Quantity
Web Price
25
$0.46
125
$0.405
625
$0.39
1,250
$0.38
3,750+
$0.37
Product Variant Information section