text.skipToContent text.skipToNavigation

Manufacturer Part #

737-208

24 Positions 5.00mm Triple Deck Terminal Block

Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 24
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: PCB Terminal Strip
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
24
Multiple Of:
24
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$200.64
USD
Quantity
Web Price
24
$8.36
48
$6.97
96
$6.75
120+
$6.68
Product Variant Information section