text.skipToContent text.skipToNavigation

Manufacturer Part #

745-353

3 Position 10 mm Pin Spacing 24-10 AWG Without Fixing Flange PCB Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Poles: 3
Wire Gauge: AWG 24-10
Termination: Cage Clamp
Style: PCB Terminal Strip
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
72
Multiple Of:
72
Total
$194.40
USD
Quantity
Web Price
72
$2.70
144
$2.30
288
$2.25
360
$2.24
1,080+
$2.16
Product Variant Information section