text.skipToContent text.skipToNavigation

Manufacturer Part #

745-831

1 Position 24 - 10 AWG 7.5 mm Pin Spacing Modular PCB Terminal Block

Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 1
Wire Gauge: AWG 24-10
Termination: Cage Clamp
Style: Modular
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$77.00
USD
Quantity
Web Price
50
$0.77
200
$0.66
500
$0.64
1,250
$0.625
2,000+
$0.615
Product Variant Information section