text.skipToContent text.skipToNavigation

Manufacturer Part #

782-601

2-CONDUCTOR THROUGH TERMINAL BLOCK

Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
Wire Gauge: AWG 24-10
Termination: Cage Clamp
Style: Rail Mount
Mounting Method: DIN Rail Mount
Pricing Section
Stock:
0
Minimum Order:
25
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$66.25
USD
Quantity
Web Price
1
$2.99
25
$2.65
75
$2.54
150
$2.48
400+
$2.39
Product Variant Information section