text.skipToContent text.skipToNavigation

Manufacturer Part #

796638-3

Buchanan Series 3 Position 2.08mm Pitch Right Angle Shrouded Header

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1936
Product Specification Section
Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 3
Termination: Solder
Style: Header
Mounting Method: Through Hole
Pricing Section
Stock:
2,550
Minimum Order:
1
Multiple Of:
1
9,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.24
USD
Quantity
Web Price
1+
$0.24
Product Variant Information section