text.skipToContent text.skipToNavigation

Manufacturer Part #

805-103

3 Position 24-16 AWG 3.5 mm Pin Spacing PCB Terminal Block

Mfr. Name: WAGO
Standard Pkg:
Date Code: 1913
Product Specification Section
Technical Attributes
Attributes Table
No of Poles: 3
Wire Gauge: AWG 24-16
Termination: Cage Clamp
Style: PCB Terminal Strip
Pricing Section
Stock:
10
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$0.73
USD
Quantity
Web Price
1
$0.725
100
$0.64
300
$0.62
1,000
$0.60
3,000+
$0.58