
Manufacturer Part #
811-311
811 Series Single Pole 14-6 AWG 10 x 38 mm Indication Midget Fuse Holder
| |||||||||||
Mfr. Name: | WAGO | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag | ||||||||||
Date Code: | 1630 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Din Rail |
No of Poles: | 1 |
Wire Gauge: | AWG 14-6 |
Termination: | Cage Clamp |
Style: | Eurostyle |
Color: | Grey |
Current Rating: | 32A |
Voltage Rating: | 1000V |
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$22.97
4
$21.48
15
$20.14
40
$19.21
100+
$18.37
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag