text.skipToContent text.skipToNavigation

Manufacturer Part #

831-3103/037-000

3 Position Locking Levers 7.62 mm/0.3" Pin Spacing Female Terminal Block

Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
No of Rows: 1
Wire Gauge: AWG 20-8
Termination: Solder
Style: Eurostyle
Pitch: 7.62 mm
Gender: Female
Color: Grey
Contact Plating: Tin
Current Rating: 41A
Voltage Rating: 1000V
Operating Temp Range: -60°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
48
Multiple Of:
48
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$272.64
USD
Quantity
Web Price
48
$5.68
96
$4.72
144
$4.65
240+
$4.55
Product Variant Information section