text.skipToContent text.skipToNavigation

Manufacturer Part #

862-1505

5 Way/Pole 20 - 12 AWG 500 V Non-Fused Terminal Block w/ Spring Cage Terminals

Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 5
Wire Gauge: AWG 20-12
Termination: Screw
Style: Eurostyle
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$199.00
USD
Quantity
Web Price
1
$2.35
30
$2.08
100
$1.99
200
$1.94
500+
$1.88
Product Variant Information section