text.skipToContent text.skipToNavigation

Manufacturer Part #

900-SUN-7.5/05

900-SUN-7.5/05 Series 5 Position AWG 22-16 Black / Red Through Hole Euro Style

Mfr. Name: WECO
Standard Pkg:
Product Variant Information section
Date Code: 1945
Product Specification Section
Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 5
No of Rows: 2
Wire Gauge: AWG 22-16
Pitch: 7.5 mm
Color: Black / Red
Current Rating: 15A
Voltage Rating: 300V
Operating Temp Range: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,660.00
USD
Quantity
Web Price
100+
$0.83
Product Variant Information section