text.skipToContent text.skipToNavigation

Manufacturer Part #

930-D-SMD-DS/04-TR

930 Series Plug 4 Position 3.5 mm Pitch 16-26 AWG Euro Style Terminal Block

Mfr. Name: WECO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
Wire Gauge: AWG 16-22
Termination: Screw
Style: Eurostyle
Pricing Section
Stock:
0
Minimum Order:
300
Multiple Of:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$417.00
USD
Quantity
Web Price
300
$1.39
600
$1.13
900
$1.12
1,200+
$1.11
Product Variant Information section