text.skipToContent text.skipToNavigation

Manufacturer Part #

930-T-DS/02

930 Series 2 Position 3.5 mm Spacing 16-26 AWG Plug-in Screw Connector

Product Specification Section
Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 2
Wire Gauge: AWG 16-26
Termination: Screw
Style: Wire to Board
Pitch: 3.5 mm
Color: Grey
Current Rating: 10A
Voltage Rating: 300V
Operating Temp Range: -40°C to +105°C
Features & Applications

The 930-T-DS/02 is a 930 Series Plug 2 Position 3.5 mm Pitch 16-26 AWG Euro Style Terminal Block.

Features:

  • Center to Center Spacing: 3.500 mm (0.138 in)
  • Nominal Cross Section: 1 mm2 (1550 mils2)
  • Wire Stripping Length: 6.000 mm (0.236 in)
  • Recommended Hole Diameter in PC Board: 1.200 mm (0.047 in)
  • Molding : Polyamide, Self extinguishing UL 94, V-0
  • Color : Grey
  • Terminal Body: Tin plated copper alloy : Nickel silver
  • Screw: Slotted head, zinc plated blue passivated, steel substrate M2
  • Solder Pin: Tin plated copper alloy Ø 0.9 mm (0.035 in.)
Pricing Section
Stock:
1,049
Minimum Order:
1
Multiple Of:
1
397
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.25
USD
Quantity
Web Price
1+
$0.245