text.skipToContent text.skipToNavigation

Manufacturer Part #

931-SLS/03

3 Position 3.5mm Pitch Plug-in Screw Connector System for PCB

Mfr. Name: WECO
Standard Pkg:
Product Variant Information section
Date Code: 2038
Product Specification Section
Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 3
Termination: Screw
Style: Pluggable
Pitch: 3.5 mm
Color: Black
Current Rating: 6A
Voltage Rating: 300V
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
7,057
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$137.50
USD
Quantity
Web Price
1
$0.325
125
$0.285
400
$0.275
1,250
$0.27
4,000+
$0.26
Product Variant Information section