text.skipToContent text.skipToNavigation

Manufacturer Part #

940-T-DS/03

940 Series 3 Position 5.08 mm Spacing 14-26 AWG Euro Style Screw Connector

Mfr. Name: WECO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 3
Wire Gauge: AWG 14-26
Termination: Screw
Style: Wire to Board
Pitch: 5.08 mm
Color: Grey
Current Rating: 15A
Voltage Rating: 300V
Operating Temp Range: -40°C to +105°C
Features & Applications

The  940-T-DS/03 is a Part of 940 Series with 3 Position 5.08 mm Pitch, Eurostyle Terminal block Screw Connector. Its operting temperature ranges from  -40 °C to 140 °C.

This devices are among the smallest available connectors and are designed to save precious real estate on the printed circuit board. 

Features:

  • Solid version
  • low profile
  • Wire entrance parallel to PC Board
  • Center to Center Spacing: 5.080 mm (0.2 in)
  • Nominal Cross Section: 1.5 mm Square (2325 mils square)
  • Wire Stripping Length: 6.000 mm (0.236 in)
  • Recommended Hole Diameter in PC Board: 1.300 mm (0.051 in)
  • Terminal Body: Tin plated copper alloy
  • Wire Protector: Tin plated copper alloy
  • Screw: Slotted head, zinc plated blue passivated, steel substrate M2.6
  • Solder Pin: Tin plated copper alloy Ø1.0 mm (0.04 in.)
Pricing Section
Stock:
0
Minimum Order:
250
Multiple Of:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$195.00
USD
Quantity
Web Price
250
$0.78
500
$0.66
1,000
$0.65
1,250
$0.645
3,750+
$0.625
Product Variant Information section