text.skipToContent text.skipToNavigation

Manufacturer Part #

950-DS/07

950 Series Screw Connector 7 Position 5 mm Pitch 14-26 AWG Euro Style Terminal Block

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 7
Wire Gauge: AWG 14-26
Termination: Screw
Style: Wire to Board
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$151.00
USD
Quantity
Web Price
100
$1.51
300
$1.27
400
$1.26
1,000
$1.22
1,500+
$1.21
Product Variant Information section